Direct
Similar
Similar
Similar
Similar

LT1804IS8 | |
|---|---|
DigiKey Part Number | LT1804IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1804IS8 |
Description | IC OPAMP GP 83MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1804IS8 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 100V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 83 MHz | Base Product Number |
Current - Input Bias 2.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1804IS8#PBF | Analog Devices Inc. | 293 | LT1804IS8#PBF-ND | 7,27000 € | Direct |
| ALD2706ASAL | Advanced Linear Devices Inc. | 0 | 1014-1141-ND | 11,74040 € | Similar |
| ALD2706BSAL | Advanced Linear Devices Inc. | 17 | 1014-1142-ND | 10,85000 € | Similar |
| ALD2706SAL | Advanced Linear Devices Inc. | 0 | 1014-1144-ND | 6,04720 € | Similar |
| TLV2242CDR | Texas Instruments | 20.435 | TLV2242CDR-ND | 1,74233 € | Similar |




