LT1804CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 546
Unit Price: 6,24000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 11,75420 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 17
Unit Price: 10,99000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 6,12340 €
Datasheet

Similar


Texas Instruments
In Stock: 20.435
Unit Price: 1,76425 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.428
Unit Price: 1,66955 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.648
Unit Price: 1,51000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1804CS8

DigiKey Part Number
LT1804CS8-ND
Manufacturer
Manufacturer Product Number
LT1804CS8
Description
IC OPAMP GP 83MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1804CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
100V/µs
Gain Bandwidth Product
83 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types