
LT1804CDD#TRPBF | |
|---|---|
DigiKey Part Number | LT1804CDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1804CDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1804CDD#TRPBF Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 100V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 83 MHz | Base Product Number |
Current - Input Bias 2.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,85741 € | 9.643,52 € |
| Unit Price without VAT: | 3,85741 € |
|---|---|
| Unit Price with VAT: | 4,59032 € |

