MFR Recommended

LT1803IS8 | |
|---|---|
DigiKey Part Number | LT1803IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1803IS8 |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1803IS8 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 2.5mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 88V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 83 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1803IS8#PBF | Analog Devices Inc. | 0 | 505-LT1803IS8#PBF-ND | 3,11255 € | MFR Recommended |


