
LT1802CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1802CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1802CS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1802CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 10 | 8,21700 € | 82,17 € |
| 55 | 7,27091 € | 399,90 € |
| 110 | 6,99836 € | 769,82 € |
| 275 | 6,71073 € | 1.845,45 € |
| 550 | 6,53731 € | 3.595,52 € |
| 1.045 | 6,40427 € | 6.692,46 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |


