Direct

LT1801CDD#TR | |
|---|---|
DigiKey Part Number | LT1801CDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1801CDD#TR |
Description | IC OPAMP GP 70MHZ RRO 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1801CDD#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |


