5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1797CS5#TRMPBF

DigiKey Part Number
505-LT1797CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1797CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1797CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1797CS5#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1797CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,29800 €22,98 €
251,96800 €49,20 €
1001,59400 €159,40 €
2501,41032 €352,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,29736 €648,68 €
1.0001,20275 €1.202,75 €
1.5001,17679 €1.765,18 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €