LT1791CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.012
Unit Price: 6,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 178
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.260
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 304
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.384
Unit Price: 4,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 377
Unit Price: 4,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 401
Unit Price: 4,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 559
Unit Price: 4,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.158
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 477
Unit Price: 4,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,58602 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 5,33000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.794
Unit Price: 5,33000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.292
Unit Price: 4,77000 €
Datasheet
1/1 Transceiver Full RS422, RS485 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1791CS

DigiKey Part Number
LT1791CS-ND
Manufacturer
Manufacturer Product Number
LT1791CS
Description
IC TXRX RS485/RS422 60V 14-SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1791CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes