LT1785AIS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8.047
Unit Price: 7,97000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 773
Unit Price: 1,46000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 15
Unit Price: 1,48000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,48000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11.324
Unit Price: 0,95000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1785AIS8

DigiKey Part Number
LT1785AIS8-ND
Manufacturer
Manufacturer Product Number
LT1785AIS8
Description
IC TXRX RS485/RS422 60V 8-SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1785AIS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types