LT1785ACS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.780
Unit Price: 7,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.272
Unit Price: 2,68000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.155
Unit Price: 2,64000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.495
Unit Price: 1,49000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 686
Unit Price: 1,51000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.921
Unit Price: 1,51000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.481
Unit Price: 0,97000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1785ACS8#TR

DigiKey Part Number
LT1785ACS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1785ACS8#TR
Description
IC TXRX 60V RS485/RS422 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1785ACS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types