
LT1784IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1784IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1784IS5#TRPBFCT-ND - Cut Tape (CT) 505-LT1784IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1784IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1784IS5#TRPBF Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 2.2V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 2.6 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97400 € | 29,74 € |
| 25 | 2,73760 € | 68,44 € |
| 100 | 2,47810 € | 247,81 € |
| 250 | 2,35440 € | 588,60 € |
| 500 | 2,35362 € | 1.176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15357 € | 5.383,93 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

