LT1769IGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 147
Unit Price: 17,82000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Charger IC Multi-Chemistry 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1769IGN#TRPBF

DigiKey Part Number
LT1769IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1769IGN#TRPBF
Description
IC BATT CHG MULTI-CHEM 28SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1769IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
20V (Max)
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,14013 €27.850,32 €
Manufacturers Standard Package
Unit Price without VAT:11,14013 €
Unit Price with VAT:13,25675 €