
LT1769IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1769IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1769IGN#PBF |
Description | IC BATT CHG MULTI-CHEM 28SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1769IGN#PBF Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 28-SSOP |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| 10 | 14,67000 € | 146,70 € |
| 49 | 13,20980 € | 647,28 € |
| 147 | 12,52061 € | 1.840,53 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 21,84840 € |

