Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-SSOP (0.154", 3.90mm Width)
Introducing Power by Linear

LT1766IGN#PBF

DigiKey Part Number
LT1766IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1766IGN#PBF
Description
IC REG BUCK ADJ 1.5A 16SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1766IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57.6V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,67000 €11,67 €
109,18900 €91,89 €
258,56880 €214,22 €
1007,88710 €788,71 €
3007,50680 €2.252,04 €
5007,36624 €3.683,12 €
1.0007,20507 €7.205,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,67000 €
Unit Price with VAT:13,88730 €