Direct
Similar

LT1723CMS8#TR | |
|---|---|
DigiKey Part Number | LT1723CMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1723CMS8#TR |
Description | IC OPAMP VFB 200MHZ 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1723CMS8#TR Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 40 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1723CMS8#TRPBF | Analog Devices Inc. | 0 | LT1723CMS8#TRPBF-ND | 2,13028 € | Direct |
| BA2115FVM-TR | Rohm Semiconductor | 2.941 | BA2115FVMCT-ND | 0,74000 € | Similar |



