LT1721CS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 130
Unit Price: 14,05000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1721CS#TRPBF

DigiKey Part Number
LT1721CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1721CS#TRPBF
Description
IC COMPARATOR 4 GEN PUR 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1721CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
7mV
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,35371 €20.884,27 €
Manufacturers Standard Package
Unit Price without VAT:8,35371 €
Unit Price with VAT:9,94091 €