Direct

LT1721CS | |
|---|---|
DigiKey Part Number | LT1721CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1721CS |
Description | IC COMP R-RINOUT QUAD 16-SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1721CS Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 10ns |
Part Status Discontinued at DigiKey | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package 16-SO |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 6µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1721CS#PBF | Analog Devices Inc. | 120 | 505-LT1721CS#PBF-ND | 14,05000 € | Direct |


