MFR Recommended

LT1674IS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1674IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1674IS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1674IS#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.9µA (x4 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.005V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 12 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1496IS#PBF | Analog Devices Inc. | 736 | LT1496IS#PBF-ND | 12,49000 € | MFR Recommended |


