
LT1672IMS8#TR | |
|---|---|
DigiKey Part Number | LT1672IMS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1672IMS8#TR |
Description | IC OPAMP GP 12KHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1672IMS8#TR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.9µA |
Series | Current - Output / Channel 1.5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.005V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 12 kHz | Base Product Number |
Current - Input Bias 25 pA |

