Similar

LT1672CS8#TR | |
|---|---|
DigiKey Part Number | LT1672CS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1672CS8#TR |
Description | IC OPAMP GP 12KHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1672CS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9µA | |
Current - Output / Channel | 1.5 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


