Direct

LT1639IS#TR | |
|---|---|
DigiKey Part Number | LT1639IS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1639IS#TR |
Description | IC OPAMP GP 1.2MHZ RRO 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1639IS#TR Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 205µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 1.2 MHz | Base Product Number |
Current - Input Bias 20 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1639IS#TRPBF | Analog Devices Inc. | 1.498 | LT1639IS#TRPBFCT-ND | 12,91000 € | Direct |


