LT1639CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.136
Unit Price: 11,08000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1639CS

DigiKey Part Number
LT1639CS-ND
Manufacturer
Manufacturer Product Number
LT1639CS
Description
IC OPAMP GP 1.2MHZ RRO 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1639CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
350 µV
Current - Supply
205µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types