
LT1638IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1638IMS8#TRPBFTR-ND - Tape & Reel (TR) LT1638IMS8#TRPBFCT-ND - Cut Tape (CT) LT1638IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1638IMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1638IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 205µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 10 | 5,89600 € | 58,96 € |
| 25 | 5,17000 € | 129,25 € |
| 100 | 4,34920 € | 434,92 € |
| 250 | 3,98380 € | 995,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,98382 € | 9.959,55 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |


