Direct

LT1638IDD#TR | |
|---|---|
DigiKey Part Number | LT1638IDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1638IDD#TR |
Description | IC OPAMP GP 1.2MHZ RRO 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1638IDD#TR Models |
Category | Voltage - Input Offset 450 µV |
Mfr | Current - Supply 205µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1638IDD#TRPBF | Analog Devices Inc. | 4.279 | LT1638IDD#TRPBFCT-ND | 9,40000 € | Direct |


