
LT1637IDD#PBF | |
|---|---|
DigiKey Part Number | LT1637IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1637IDD#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1637IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 31.7 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,52760 € | 113,19 € |
| 121 | 4,08744 € | 494,58 € |
| 363 | 3,87771 € | 1.407,61 € |
| 605 | 3,80017 € | 2.299,10 € |
| 1.089 | 3,72366 € | 4.055,07 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |


