LT1633IS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 94
Unit Price: 20,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 648
Unit Price: 25,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.949
Unit Price: 25,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 569
Unit Price: 16,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,28979 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.210
Unit Price: 16,76000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1633IS

DigiKey Part Number
LT1633IS-ND
Manufacturer
Manufacturer Product Number
LT1633IS
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1633IS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
45V/µs
Gain Bandwidth Product
45 MHz
Current - Input Bias
1.15 µA
Voltage - Input Offset
500 µV
Current - Supply
4.6mA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types