
LT1633IS#TRPBF | |
|---|---|
DigiKey Part Number | LT1633IS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1633IS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1633IS#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4.6mA (x4 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 45V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 45 MHz | Base Product Number |
Current - Input Bias 1.15 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,96254 € | 32.406,35 € |
| Unit Price without VAT: | 12,96254 € |
|---|---|
| Unit Price with VAT: | 15,42542 € |

