Direct

LT1620CS8#TR | |
|---|---|
DigiKey Part Number | LT1620CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1620CS8#TR |
Description | IC OPAMP CURRENT SENSE RRO 8SO |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 2.3mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


