


LT1610CS8#PBF | |
|---|---|
DigiKey Part Number | LT1610CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1610CS8#PBF |
Description | IC REG BST SEPIC ADJ 450MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1610CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,50600 € | 45,06 € |
| 25 | 4,16840 € | 104,21 € |
| 100 | 3,79690 € | 379,69 € |
| 300 | 3,58973 € | 1.076,92 € |
| 500 | 3,51312 € | 1.756,56 € |
| 1.000 | 3,42530 € | 3.425,30 € |
| 2.500 | 3,33260 € | 8.331,50 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |



