Direct

LT1610CMS8 | |
|---|---|
DigiKey Part Number | LT1610CMS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1610CMS8 |
Description | IC REG BST SEPIC ADJ 450MA 8MSOP |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 450mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1610CMS8 Models |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 30V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Up/Step-Down | Frequency - Switching 1.7MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 0.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1610CMS8#PBF | Analog Devices Inc. | 204 | LT1610CMS8#PBF-ND | 6,68000 € | Direct |



