


LT1578CS8-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1578CS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1578CS8-2.5#PBF |
Description | IC REG BUCK 2.5V 1.5A 8SO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1578CS8-2.5#PBF Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,03510 € | 603,51 € |
| Unit Price without VAT: | 6,03510 € |
|---|---|
| Unit Price with VAT: | 7,18177 € |

