LT1576CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,35400 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,08840 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1576CS8#TRPBF

DigiKey Part Number
LT1576CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1576CS8#TRPBF
Description
IC REG BUCK ADJ 1.5A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1576CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
23.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
200kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
5V
Base Product Number
Voltage - Input (Max)
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1576CS8-SYNC#TRPBFAnalog Devices Inc.0LT1576CS8-SYNC#TRPBF-ND5,35400 €Parametric Equivalent
LT1576IS8#TRPBFAnalog Devices Inc.0LT1576IS8#TRPBF-ND6,08840 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,35400 €13.385,00 €
Manufacturers Standard Package
Unit Price without VAT:5,35400 €
Unit Price with VAT:6,37126 €