Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1576CS8#PBF

DigiKey Part Number
LT1576CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1576CS8#PBF
Description
IC REG BUCK ADJ 1.5A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1576CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.5V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,17000 €9,17 €
107,16400 €71,64 €
256,66280 €166,57 €
1006,11100 €611,10 €
3005,80333 €1.741,00 €
5005,68954 €2.844,77 €
1.0005,55908 €5.559,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,17000 €
Unit Price with VAT:10,91230 €