Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1576CS8-5#TRPBF

DigiKey Part Number
LT1576CS8-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1576CS8-5#TRPBF
Description
IC REG BUCK 5V 1.5A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1576CS8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,60182 €11.504,55 €
Manufacturers Standard Package
Unit Price without VAT:4,60182 €
Unit Price with VAT:5,47617 €