


LT1576CS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1576CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1576CS8-5#PBF |
Description | IC REG BUCK 5V 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1576CS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 $ | 10,66 $ |
| 10 | 8,32500 $ | 83,25 $ |
| 25 | 7,74200 $ | 193,55 $ |
| 100 | 7,10090 $ | 710,09 $ |
| 300 | 6,74337 $ | 2.023,01 $ |
| 500 | 6,61114 $ | 3.305,57 $ |
| 1.000 | 6,45954 $ | 6.459,54 $ |
| Unit Price without VAT: | 10,66000 $ |
|---|---|
| Unit Price with VAT: | 12,68540 $ |

