Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1537CSW#TRPBF | |
|---|---|
DigiKey Part Number | LT1537CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1537CSW#TRPBF |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1537CSW#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1137ACSW#TRPBF | Analog Devices Inc. | 287 | 505-LT1137ACSW#TRPBFCT-ND | 12,38000 € | Parametric Equivalent |
| LT1237CSW#TRPBF | Analog Devices Inc. | 0 | LT1237CSW#TRPBF-ND | 8,07125 € | Parametric Equivalent |
| LT1330CSW#TRPBF | Analog Devices Inc. | 0 | LT1330CSW#TRPBF-ND | 8,07125 € | Parametric Equivalent |
| LT1341CSW#TRPBF | Analog Devices Inc. | 0 | LT1341CSW#TRPBF-ND | 8,07125 € | Parametric Equivalent |
| LT1342CSW#TRPBF | Analog Devices Inc. | 0 | LT1342CSW#TRPBF-ND | 7,78007 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,93846 € | 4.938,46 € |
| Unit Price without VAT: | 4,93846 € |
|---|---|
| Unit Price with VAT: | 5,87677 € |


