3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1137ACSW#TRPBF

DigiKey Part Number
505-LT1137ACSW#TRPBFTR-ND - Tape & Reel (TR)
505-LT1137ACSW#TRPBFCT-ND - Cut Tape (CT)
505-LT1137ACSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1137ACSW#TRPBF
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1137ACSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,76000 €10,76 €
108,45900 €84,59 €
257,88360 €197,09 €
1007,42660 €742,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,61725 €6.617,25 €
Manufacturers Standard Package
Unit Price without VAT:10,76000 €
Unit Price with VAT:12,80440 €