Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1537CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1537CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1537CSW#PBF |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1537CSW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1137ACSW#PBF | Analog Devices Inc. | 27 | LT1137ACSW#PBF-ND | 12,38000 € | Parametric Equivalent |
| LT1237CSW#PBF | Analog Devices Inc. | 0 | 505-LT1237CSW#PBF-ND | 9,11370 € | Parametric Equivalent |
| LT1330CSW#PBF | Analog Devices Inc. | 0 | 505-LT1330CSW#PBF-ND | 9,11370 € | Parametric Equivalent |
| LT1341CSW#PBF | Analog Devices Inc. | 0 | 505-LT1341CSW#PBF-ND | 9,11370 € | Parametric Equivalent |
| LT1342CSW#PBF | Analog Devices Inc. | 104 | 505-LT1342CSW#PBF-ND | 12,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 5,41602 € | 584,93 € |
| Unit Price without VAT: | 5,41602 € |
|---|---|
| Unit Price with VAT: | 6,44506 € |



