
LT1137ACSW#PBF | |
|---|---|
DigiKey Part Number | LT1137ACSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1137ACSW#PBF |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1137ACSW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 10 | 9,77400 € | 97,74 € |
| 27 | 9,07370 € | 244,99 € |
| 108 | 8,37194 € | 904,17 € |
| 270 | 8,03752 € | 2.170,13 € |
| 513 | 7,84949 € | 4.026,79 € |
| 1.026 | 7,68117 € | 7.880,88 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |

