Direct

LT1533IS#TR | |
|---|---|
DigiKey Part Number | LT1533IS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1533IS#TR |
Description | IC REG PUSH-PULL ADJ 1A 16SO |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.25V 1 Output 1A (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1533IS#TR Models |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 30V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up/Step-Down | Frequency - Switching 20kHz ~ 250kHz |
Output Configuration Positive or Negative, Isolation Capable | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SO |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1533IS#TRPBF | Analog Devices Inc. | 0 | 505-LT1533IS#TRPBFTR-ND | 10,68954 € | Direct |




