LT1533CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 382
Unit Price: 13,10000 €
Datasheet
Push-Pull Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.25V 1 Output 1A (Switch) 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1533CS

DigiKey Part Number
LT1533CS-ND
Manufacturer
Manufacturer Product Number
LT1533CS
Description
IC REG PUSH-PULL ADJ 1A 16SO
Customer Reference
Detailed Description
Push-Pull Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.25V 1 Output 1A (Switch) 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1533CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V (Switch)
Current - Output
Frequency - Switching
20kHz ~ 250kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types