


LT1533CS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1533CS#TRPBFTR-ND - Tape & Reel (TR) 505-LT1533CS#TRPBFCT-ND - Cut Tape (CT) 505-LT1533CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1533CS#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.25V 1 Output 1A (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1533CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 20kHz ~ 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 10,23400 € | 102,34 € |
| 25 | 9,55840 € | 238,96 € |
| 100 | 9,10240 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,12490 € | 20.312,25 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |




