Parametric Equivalent
Parametric Equivalent

LT1511CSW#TRPBF | |
|---|---|
DigiKey Part Number | LT1511CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1511CSW#TRPBF |
Description | IC BATT CHG MULTI-CHEM 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1511CSW#TRPBF Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 24-SOIC |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1511CSW | Analog Devices Inc. | 0 | LT1511CSW-ND | 0,00000 € | Parametric Equivalent |
| LT1511CSW#PBF | Analog Devices Inc. | 7 | LT1511CSW#PBF-ND | 17,34000 € | Parametric Equivalent |
| LT1511CSW#TR | Analog Devices Inc. | 0 | LT1511CSW#TR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,03208 € | 11.032,08 € |
| Unit Price without VAT: | 11,03208 € |
|---|---|
| Unit Price with VAT: | 13,12818 € |


