LT1511CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,71075 €
Datasheet
Charger IC Multi-Chemistry 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1511CSW#TR

DigiKey Part Number
LT1511CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1511CSW#TR
Description
IC CHARGER BATT CONST V/I 24SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1511CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
20V (Max)
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types