Direct

LT1509CSW | |
|---|---|
DigiKey Part Number | LT1509CSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1509CSW |
Description | IC PFC CTRLR AVERAGE CURR 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1509CSW Models |
Category | Voltage - Supply 27V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SO |
Frequency - Switching 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1509CSW#PBF | Analog Devices Inc. | 79 | LT1509CSW#PBF-ND | 11,21000 € | Direct |


