


LT1509CSW#PBF | |
|---|---|
DigiKey Part Number | LT1509CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1509CSW#PBF |
Description | IC PFC CTR AVERAGE 100KHZ 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1509CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Voltage - Supply | 27V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 8,85600 € | 88,56 € |
| 38 | 8,02763 € | 305,05 € |
| 114 | 7,54404 € | 860,02 € |
| 266 | 7,26068 € | 1.931,34 € |
| 532 | 7,07415 € | 3.763,45 € |
| 1.026 | 6,92798 € | 7.108,11 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |

