LT1506CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 13,55000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1506CS8#TR

DigiKey Part Number
LT1506CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1506CS8#TR
Description
IC REG BUCK ADJ 4.5A 8SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1506CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13.95V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types