Direct



LT1506CR | |
|---|---|
DigiKey Part Number | LT1506CR-ND |
Manufacturer | |
Manufacturer Product Number | LT1506CR |
Description | IC REG BUCK ADJ 4.5A DDPAK-7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1506CR Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 13.95V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 500kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1506CR#PBF | Analog Devices Inc. | 1.651 | LT1506CR#PBF-ND | 14,77000 € | Direct |




