
LT1491CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1491CS#TRPBFTR-ND - Tape & Reel (TR) LT1491CS#TRPBFCT-ND - Cut Tape (CT) LT1491CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1491CS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1491CS#TRPBF Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 40µA (x4 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 10 | 7,53900 € | 75,39 € |
| 25 | 7,01520 € | 175,38 € |
| 100 | 6,44020 € | 644,02 € |
| 250 | 6,37172 € | 1.592,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,72137 € | 14.303,43 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |


