LT1491AIDHC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 370
Unit Price: 11,37000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1491AIDHC

DigiKey Part Number
LT1491AIDHC-ND
Manufacturer
Manufacturer Product Number
LT1491AIDHC
Description
IC OPAMP GP 200KHZ RRO 16DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1491AIDHC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 nA
Voltage - Input Offset
285 µV
Current - Supply
50µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types